Part Details for NPA-300M-005G by Amphenol Advanced Sensors
Overview of NPA-300M-005G by Amphenol Advanced Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPA-300M-005G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T3126
|
Newark | Pressure Sensor, 5Psi, Gauge, Soic-14, Operating Pressure Max:5Psi, Product Range:-, No. Of Pins:14Pins, Operating Temperature Max:125°C, Operating Temperature Min:-40°C, Pressure Type:Gauge, Sensor Case Style:Soic Rohs Compliant: Yes |Amphenol Advanced Sensors NPA-300M-005G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9800 / $24.3400 | Buy Now |
DISTI #
71675451
|
RS | NPA Series Amplified output (3.3vdc supply), Manifold Port - Tape and Reel, 5 P | Amphenol Advanced Sensors NPA-300M-005G RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$29.2800 / $31.8200 | RFQ |
DISTI #
AASNPA-300M-005G
|
Heilind Electronics | 5 PSIG | Americas - 0 in Stock |
|
Buy Now |