Part Details for NPA-300M-02WG by Amphenol Advanced Sensors
Overview of NPA-300M-02WG by Amphenol Advanced Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPA-300M-02WG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC4845
|
Newark | Pressure Sensor, 2Inch-H2O, Gauge, Soic, Operating Pressure Max:2Inch-H2O, Product Range:Novasensor Npa Series, No. Of Pins:14Pins, Operating Temperature Max:125°C, Operating Temperature Min:-40°C, Pressure Type:Gauge Rohs Compliant: Yes |Amphenol Advanced Sensors NPA-300M-02WG Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0400 / $32.5300 | Buy Now |
DISTI #
71675447
|
RS | NPA Series Amplified output (3.3vdc supply), Manifold Port - Tape and Reel, 2 | Amphenol Advanced Sensors NPA-300M-02WG RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$39.1100 / $42.5100 | RFQ |
DISTI #
AASNPA-300M-02WG
|
Heilind Electronics | 2 H2OG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
3874871
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$36.0444 / $37.0651 | Buy Now |
DISTI #
3874871
|
Farnell | PRESSURE SENSOR, 2IN-H2O, GAUGE, ANALOG RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$41.3831 / $45.4245 | Buy Now |