-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential, 1.5%, 40-120mV, Rectangular, Surface Mount, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPA-500B-10WD
|
Avnet Americas | Pressure sensor, analog, 5VDC - Tape and Reel (Alt: NPA-500B-10WD) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NPA-500B-10WD
|
Avnet Americas | Pressure sensor, analog, 5VDC - Tape and Reel (Alt: NPA-500B-10WD) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$14.4409 / $34.1947 | Buy Now |
DISTI #
527-NPA-500B-010WD
|
Mouser Electronics | Board Mount Pressure Sensors 10" H2O Barbed Amplified output RoHS: Compliant | 5 |
|
$38.2300 | Buy Now |
DISTI #
NPA-500B-10WD
|
Avnet Americas | Pressure sensor, analog, 5VDC - Tape and Reel (Alt: NPA-500B-10WD) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NPA-500B-10WD
|
Avnet Americas | Pressure sensor, analog, 5VDC - Tape and Reel (Alt: NPA-500B-10WD) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$14.4409 / $34.1947 | Buy Now |
DISTI #
NPA-500B-10WD
|
Avnet Abacus | Pressure sensor, analog, 5VDC (Alt: NPA-500B-10WD) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 5 Days | Abacus - 100 |
|
Buy Now | |
|
New Advantage Corporation | Barbed Ports - Pressor Sensor IC RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 100 |
|
$36.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NPA-500B-10WD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
NPA-500B-10WD
Amphenol Corporation
Differential, 1.5%, 40-120mV, Rectangular, Surface Mount, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | SOIC-14 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Accuracy-Max (%) | 1.5% | |
Body Breadth | 7.52 mm | |
Body Height | 3.3 mm | |
Body Length or Diameter | 11.36 mm | |
JESD-609 Code | e4 | |
Linearity (%) | 0.25 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 75MV | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 40-120mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |