There are no models available for this part yet.
Overview of NPA-500M-001G by Amphenol Advanced Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7530D-500MXB | Coilcraft Inc | General Purpose Inductor, 0.05uH, 20%, 2 Element, SMD, ROHS COMPLIANT | |
SLC7530S-500MLC | Coilcraft Inc | General Purpose Inductor, 0.05uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530D-500MXC | Coilcraft Inc | General Purpose Inductor, 0.05uH, 20%, 2 Element, SMD, ROHS COMPLIANT |
Price & Stock for NPA-500M-001G by Amphenol Advanced Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58T3152
|
Newark | Pressure Sensor, 1Psi, Gauge, Soic-14, Operating Pressure Max:1Psi, Product Range:-, No. Of Pins:14Pins, Operating Temperature Max:125°C, Operating Temperature Min:-40°C, Pressure Type:Gauge, Sensor Case Style:Soic Rohs Compliant: Yes |Amphenol Advanced Sensors NPA-500M-001G RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.1200 / $29.5600 | Buy Now | |
DISTI #
71675475
|
RS | NPA Series Amplified output (5vdc supply), Manifold Port - Tape and Reel, 1 PSI | Amphenol Advanced Sensors NPA-500M-001G RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$35.5600 / $38.6500 | RFQ | |
DISTI #
AASNPA-500M-001G
|
Heilind Electronics | 1 PSIG | Americas - 0 in Stock |
|
Buy Now |
CAD Models for NPA-500M-001G by Amphenol Advanced Sensors
Related Parts for NPA-500M-001G
-
NPA-500M-005GPressure Sensors
-
NP82N04PUG-E1-AYPower Field-Effect Transistors
-
NMR118CPower Supply Modules
-
1N6267ARL4Transient Suppressors
-
NTSB30120CT-1GRectifier Diodes
-
NTMFS4943NT1GSmall Signal Field-Effect Transistors
-
NTE727Audio/Video Amplifiers
-
NTE5014SMZener Diodes
-
NTE24Small Signal Bipolar Transistors