Part Details for NPA-600B-005D by Amphenol Advanced Sensors
Overview of NPA-600B-005D by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPA-600B-005D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ6475
|
Newark | Pressure Sensor, 5Psi, Diff, Digital Rohs Compliant: Yes |Amphenol Advanced Sensors NPA-600B-005D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$25.8000 / $35.5400 | Buy Now |
DISTI #
87R1148
|
Newark | Pressure Sensor, 0 To 5Psi, 2, Barbed, Operating Pressure Max:5Psi, Sensor Output:Digital, Pressure Measurement Type:Differential, Voltage Rating:5V, Port Style:Barbed, Supply Current:1Ma, Product Range:Novasensor Npa Series Rohs Compliant: Yes |Amphenol Advanced Sensors NPA-600B-005D Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7000 / $25.0800 | Buy Now |
DISTI #
70237953
|
RS | Pressure Sensor, Digital Serial, Calibrated, Barbed, 5 PSI, Differential | Amphenol Advanced Sensors NPA-600B-005D RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$26.6300 / $28.3300 | RFQ |
DISTI #
AASNPA-600B-005D
|
Heilind Electronics | 5 PSID | Americas - 0 in Stock |
|
Buy Now |