Part Details for NPA-600M-001G by Amphenol Advanced Sensors
Overview of NPA-600M-001G by Amphenol Advanced Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1180A | Analog Devices | LTC3407AEDD - Dual, Sync. 600m | |
DC1724A | Analog Devices | LTM8029 Demo Board - 36V, 600m | |
DC1948A | Analog Devices | LT3090 Demo Board - #36V, 600m |
Price & Stock for NPA-600M-001G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T3180
|
Newark | Pressure Sensor, 1Psi, Gauge, Soic-14, Operating Pressure Max:1Psi, Product Range:-, No. Of Pins:14Pins, Operating Temperature Max:125°C, Operating Temperature Min:-40°C, Pressure Type:Gauge, Sensor Case Style:Soic Rohs Compliant: Yes |Amphenol Advanced Sensors NPA-600M-001G RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.0100 / $30.4600 | Buy Now |
DISTI #
71675489
|
RS | NPA Series Digital output (5vdc supply), Manifold Port - Tape and Reel, 1 PSIG | Amphenol Advanced Sensors NPA-600M-001G RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$36.6600 / $39.8500 | RFQ |
DISTI #
AASNPA-600M-001G
|
Heilind Electronics | 1 PSIG | Americas - 0 in Stock |
|
Buy Now |