Part Details for NPA-700B-001D by Amphenol Advanced Sensors
Overview of NPA-700B-001D by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPA-700B-001D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6419
|
Newark | Pressure Sensor, Digital, 1Psi, 5V, Operating Pressure Max:1Psi, Sensor Output:Digital, Pressure Measurement Type:Differential, Voltage Rating:5V, Port Style:Barbed, Supply Current:1.5Ma, Product Range:Npa Series, Svhc:No Svhc Rohs Compliant: Yes |Amphenol Advanced Sensors NPA-700B-001D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$35.1100 / $40.2500 | Buy Now |
DISTI #
70231460
|
RS | Pressure Sensor, I2C Digital, 1 psi Differential, Barbed, Surface Mount, Reel of | Amphenol Advanced Sensors NPA-700B-001D RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$35.6700 | RFQ |
DISTI #
AASNPA-700B-001D
|
Heilind Electronics | PRESSURE SENSOR, I2C, BARBED PORTS, 1PSID | Americas - 75 in Stock |
|
$35.6308 / $36.1875 | Buy Now |
DISTI #
AASNPA-700B-001D
|
Interstate Connecting Components | PRESSURE SENSOR, I2C, BARBED PORTS, 1PSID | 25 |
|
$35.6308 / $36.1875 | Buy Now |