Part Details for NPA-700M-030A by Amphenol Advanced Sensors
Overview of NPA-700M-030A by Amphenol Advanced Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPA-700M-030A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3667
|
Newark | Pressure Sensor, 30Psi, Absol, I2C Rohs Compliant: Yes |Amphenol Advanced Sensors NPA-700M-030A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$26.3000 / $36.2200 | Buy Now |
DISTI #
71675510
|
RS | NPA Series I2C Digital output (5vdc supply), Manifold Port - Tape and Reel, 30P | Amphenol Advanced Sensors NPA-700M-030A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$30.7500 / $33.4300 | RFQ |
DISTI #
AASNPA-700M-030A
|
Heilind Electronics | 30PSIA | Americas - 0 in Stock |
|
$29.3385 / $29.7969 | Buy Now |
DISTI #
4057784
|
element14 Asia-Pacific | PRESSURE SENSOR, 30PSI, ABSOL, I2C RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$29.2452 / $40.5842 | Buy Now |
DISTI #
4057784
|
Farnell | PRESSURE SENSOR, 30PSI, ABSOL, I2C RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 100 |
|
$26.1945 / $29.9114 | Buy Now |