Part Details for NPA-730B-001D by Amphenol Novasensor
Overview of NPA-730B-001D by Amphenol Novasensor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPA-730B-001D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45-NPA-730B-001DCT-ND
|
DigiKey | SENSOR 1PSID 0.12" 14BIT 14SOIC Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
75 In Stock |
|
$22.9308 / $31.0700 | Buy Now |
|
Onlinecomponents.com | Pressure Sensor - Differential - -1 to 1 PSI (+/-) 1.5 %FS - Digital output, compensated - I²C - 14 bits - 3.3VDC - -40°C to 125°C - SOIC-14 - Gull Wing (SMD) - Barbed Port - Male 0.12" (3mm) tube, dual RoHS: Compliant |
500 In Stock |
|
$21.5100 / $24.3000 | Buy Now |
|
Master Electronics | Pressure Sensor - Differential - -1 to 1 PSI (+/-) 1.5 %FS - Digital output, compensated - I²C - 14 bits - 3.3VDC - -40°C to 125°C - SOIC-14 - Gull Wing (SMD) - Barbed Port - Male 0.12" (3mm) tube, dual RoHS: Compliant |
500 In Stock |
|
$21.5100 / $24.3000 | Buy Now |