There are no models available for this part yet.
Overview of NPA-730B-001G by Amphenol Novasensor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7730BRUZ-REEL | Analog Devices | TRANSDUCER ADC I.C. | |
AD7730BRUZ | Analog Devices | TRANSDUCER ADC I.C. | |
AD7730BRUZ-REEL7 | Analog Devices | TRANSDUCER ADC I.C. |
Price & Stock for NPA-730B-001G by Amphenol Novasensor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45-NPA-730B-001GCT-ND
|
DigiKey | SENSOR 1PSIG 0.12" 14BIT 14SOIC Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
285 In Stock |
|
$19.3488 / $25.3000 | Buy Now | |
Onlinecomponents.com | Pressure Sensor - Vented Gauge - 0 to 1 PSI (+/-) 1.5 %FS - Digital output, compensated - I²C - 14 bits - 3.3VDC - -40°C to 125°C - SOIC-14 - Gull Wing (SMD) - Barbed Port - Male 0.12" (3mm) tube, dual RoHS: Compliant |
100 In Stock |
|
$21.4500 / $23.5000 | Buy Now | ||
Master Electronics | Pressure Sensor - Vented Gauge - 0 to 1 PSI (+/-) 1.5 %FS - Digital output, compensated - I²C - 14 bits - 3.3VDC - -40°C to 125°C - SOIC-14 - Gull Wing (SMD) - Barbed Port - Male 0.12" (3mm) tube, dual RoHS: Compliant |
100 In Stock |
|
$21.4500 / $23.5000 | Buy Now |