Part Details for NPA-730B-015G by Amphenol Novasensor
Overview of NPA-730B-015G by Amphenol Novasensor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7730BRUZ-REEL | Analog Devices | TRANSDUCER ADC I.C. | |
AD7730BRUZ | Analog Devices | TRANSDUCER ADC I.C. | |
AD7730BRUZ-REEL7 | Analog Devices | TRANSDUCER ADC I.C. |
Price & Stock for NPA-730B-015G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45-NPA-730B-015GCT-ND
|
DigiKey | SENSOR 15PSIG 0.12" 14BIT 14SOIC Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$23.4763 / $42.7100 | Buy Now |
|
Onlinecomponents.com | Pressure Sensor - Vented Gauge - 0 to 15 PSI (+/-) 1.5 %FS - Digital output, compensated - I²C - 14 bits - 3.3VDC - -40°C to 125°C - SOIC-14 - Gull Wing (SMD) - Barbed Port - Male 0.12" (3mm) tube, dual RoHS: Compliant | 0 |
|
$24.0800 / $34.1500 | Buy Now |