Part Details for NPA-730B-10WG by Amphenol Novasensor
Overview of NPA-730B-10WG by Amphenol Novasensor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPA-730B-10WG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45-NPA-730B-10WGCT-ND
|
DigiKey | SENSOR 0.36PSIG 0.12" 14BIT SOIC Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
518 In Stock |
|
$22.3775 / $32.4100 | Buy Now |
|
Onlinecomponents.com | Pressure Sensor - Vented Gauge - 0 to 10 inH2O (+/-) 1.5 %FS - Digital output, compensated - I²C - 14 bits - 3.3VDC - -40°C to 125°C - SOIC-14 - Gull Wing (SMD) - Barbed Port - Male 0.12" (3mm) tube, dual RoHS: Compliant | 0 |
|
$24.0800 / $34.1500 | Buy Now |