Part Details for NPA101 by ROHDE&SCHWARZ
Overview of NPA101 by ROHDE&SCHWARZ
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPA101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK5494
|
Newark | Power Analyzer Meter, 1-Ch, 100Khz, 600V, Analyzer Functions:Current, Energy, Frequency, Harmonic, Lambda Power Factor, Phase Shift, Power, Voltage, No. Of Channels:1 Channel, Voltage Range Rms:600V, Bandwidth:100Khz |Rohde & Schwarz NPA101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,910.0000 | Buy Now |
DISTI #
20015047
|
TestEquity LLC | Rohde & Schwarz NPA101 Power Meter, DC to 100 kHz, 50 uW to 12 kW, 500 ks/s, NPA Series | 0 |
|
$1,910.0000 | Buy Now |