Part Details for NPA47M50 by NTE Electronics Inc
Overview of NPA47M50 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPA47M50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C5808
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 50V, Axial, Capacitance:47Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Bi-Polar [Non-Polar], Lead Spacing:- Rohs Compliant: Yes |Nte Electronics NPA47M50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 50V 20% (10 X 25mm) Axial 1000h 85°C RoHS: Compliant |
5 In Stock |
|
$1.1000 / $1.8000 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 47uF 50V 20% (10 X 25mm) Axial 1000h 85°C RoHS: Compliant |
5 In Stock |
|
$1.1000 / $1.8000 | Buy Now |
Part Details for NPA47M50
NPA47M50 CAD Models
NPA47M50 Part Data Attributes
|
NPA47M50
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NPA47M50
NTE Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0077 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Shape | WIRE |