There are no models available for this part yet.
Overview of NPA701 by ROHDE&SCHWARZ
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NPA701 by ROHDE&SCHWARZ
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK5497
|
Newark | Compliance Tester, 2-Ch, 100Khz, 600V, Analyzer Functions:Current, Energy, Frequency, Harmonic, Lambda Power Factor, Phase Shift, Power, Voltage, No. Of Channels:2 Channel, Voltage Range Rms:600V, Bandwidth:100Khz |Rohde & Schwarz NPA701 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,090.0000 | Buy Now | |
DISTI #
20015050
|
TestEquity LLC | Rohde & Schwarz NPA701 Compliance Tester, DC to 100 kHz, 50 uW to 12 kW, 500 ks/s, NPA Series | 0 |
|
$4,090.0000 | Buy Now |