Part Details for NPC-1203 by Quest Technology International Inc
Overview of NPC-1203 by Quest Technology International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPC-1203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4867-NPC-1203-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 3' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1740 / $3.0200 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UTP 0.914m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL |
127 In Stock |
|
$1.6000 / $1.6500 | Buy Now |
|
Quest Components | CABLE ASSEMBLY UTP 0.914M 24AWG 8 POS RJ-45 TO 8 POS RJ-45 PL-PL | 3 |
|
$2.3850 / $3.5775 | Buy Now |
|
Master Electronics | Cable Assembly UTP 0.914m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL |
127 In Stock |
|
$1.6000 / $1.6500 | Buy Now |
DISTI #
10137381
|
TestEquity LLC | Quest Technology NPC-1203 Patch Cord, CAT5E, UTP, 350Mhz, Snagless, Molded, 3 Ft, Blue | 50 |
|
$2.4600 | Buy Now |