Part Details for NPC-1210-001G-3-S by Amphenol Advanced Sensors
Overview of NPC-1210-001G-3-S by Amphenol Advanced Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPO4812-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Price & Stock for NPC-1210-001G-3-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W2470
|
Newark | Trays |Amphenol Advanced Sensors NPC-1210-001G-3-S RoHS: Not Compliant Min Qty: 37 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.0100 / $44.8600 | Buy Now |
DISTI #
71675190
|
RS | NPC "CHIPS" Gain set Resistor, Lead Down / Short Tube, 1 PSIG | Amphenol Advanced Sensors NPC-1210-001G-3-S RoHS: Compliant Min Qty: 37 Package Multiple: 1 Container: Bulk | 0 |
|
$53.0600 | RFQ |
DISTI #
AASNPC-1210-001G-3-S
|
Heilind Electronics | 1 PSIG | Americas - 0 in Stock |
|
Buy Now |