There are no models available for this part yet.
Overview of NPC-1210-015A-3-N by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3015A/B | Rochester Electronics | CA3015A - Operational Amplifier; General Purpose | |
4015A/BEA | Rochester Electronics LLC | 4015A - Shift Register, Dual 4-Stage - Dual marked (M38510/05703BEA) | |
4015A/BFA | Rochester Electronics LLC | 4015A - Shift Register, Dual 4-Stage - Dual marked (M38510/05703BFA) |
Price & Stock for NPC-1210-015A-3-N by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NPC-1210-015A-3-N
|
Avnet Americas | Pressure Sensor 0.075V to 0.15V 0Psi to 15Psi Absolute 8-Pin CDIP - Trays (Alt: NPC-1210-015A-3-N) RoHS: Compliant Min Qty: 37 Package Multiple: 37 Container: Tray | 0 |
|
$28.3738 | Buy Now | |
DISTI #
NPC-1210-015A-3N
|
Avnet Americas | Pressure Sensor 0.075V to 0.15V 0Psi to 15Psi Absolute 8-Pin CDIP - Bulk (Alt: NPC-1210-015A-3N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
65253064
|
Verical | Pressure Sensor 0psi to 15psi Absolute 8-Pin CDIP Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 43 |
|
$41.3453 / $62.7353 | Buy Now | |
DISTI #
NPC-1210-015A-3-N
|
Avnet Abacus | Pressure Sensor 0.075V to 0.15V 0Psi to 15Psi Absolute 8-Pin CDIP (Alt: NPC-1210-015A-3-N) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |