Part Details for NPC-1210-050G-3-L by Amphenol Corporation
Overview of NPC-1210-050G-3-L by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPO4812-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Price & Stock for NPC-1210-050G-3-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPC-1210-050G-3-L
|
Avnet Americas | Pressure Sensor 0.075V to 0.15V 0psi to 50psi Gauge 8-Pin CDIP - Trays (Alt: NPC-1210-050G-3-L) RoHS: Compliant Min Qty: 37 Package Multiple: 37 Container: Tray | 0 |
|
$30.4280 | Buy Now |
DISTI #
NPC-1210-050G-3-L
|
Avnet Abacus | Pressure Sensor 0.075V to 0.15V 0psi to 50psi Gauge 8-Pin CDIP (Alt: NPC-1210-050G-3-L) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |