Part Details for NPC-1220-015A-3-L by Amphenol Novasensor
Overview of NPC-1220-015A-3-L by Amphenol Novasensor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66527-015A | Amphenol Communications Solutions | 66527-015A-30 GOLD GUIDE PIN | |
CA3015A/B | Rochester Electronics | CA3015A - Operational Amplifier; General Purpose | |
4015A/BEA | Rochester Electronics LLC | 4015A - Shift Register, Dual 4-Stage - Dual marked (M38510/05703BEA) |
Price & Stock for NPC-1220-015A-3-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPC-1220-015A-3-L-ND
|
DigiKey | SENSOR 15PSIA 0.12" .05V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
37 In Stock |
|
$34.6449 / $56.3700 | Buy Now |
|
Onlinecomponents.com | Pressure Sensor - Absolute - 0 to 15 PSI - Unamplified output, compensated - Wheatstone bridge - 0 mV to 50 mV - 1.235 VDC - -40°C to 125°C - DIP-8, ceramic - Pin (Through hole) - Barbless Port - Male 0.12" (3.04mm) tube RoHS: Compliant | 0 |
|
$33.2600 / $47.5100 | Buy Now |