Part Details for NPC-1220-050A-1-L by Amphenol Advanced Sensors
Overview of NPC-1220-050A-1-L by Amphenol Advanced Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for NPC-1220-050A-1-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W2590
|
Newark | Trays |Amphenol Advanced Sensors NPC-1220-050A-1-L RoHS: Not Compliant Min Qty: 37 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.9000 / $38.0100 | Buy Now |
DISTI #
71675225
|
RS | NPC "CHIPS" Current set Resistor, Lead Up / Long Tube, 50 PSIA | Amphenol Advanced Sensors NPC-1220-050A-1-L RoHS: Compliant Min Qty: 37 Package Multiple: 1 Container: Bulk | 0 |
|
$44.9700 | RFQ |
DISTI #
AASNPC-1220-050A-1-L
|
Heilind Electronics | 50 PSIA | Americas - 0 in Stock |
|
Buy Now |