There are no models available for this part yet.
Overview of NPC-1220-050A-3-N by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for NPC-1220-050A-3-N by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NPC-1220-050A-3-N
|
Avnet Americas | Pressure Sensor 0.0495V to 0.0505V 0psi to 50psi Absolute 8-Pin CDIP - Trays (Alt: NPC-1220-050A-3-N) RoHS: Not Compliant Min Qty: 37 Package Multiple: 37 Container: Tray | 0 |
|
$30.4280 | Buy Now | |
DISTI #
527-NPC-1220-050A-3N
|
Mouser Electronics | Board Mount Pressure Sensors 50 PSIA ABSOLUTE RoHS: Compliant | 0 |
|
$39.9100 / $40.4500 | Order Now | |
DISTI #
NPC-1220-050A-3-N
|
Avnet Abacus | (Alt: NPC-1220-050A-3-N) RoHS: Compliant Min Qty: 37 Package Multiple: 37 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |