Part Details for NPC-1301 by Quest Technology International Inc
Overview of NPC-1301 by Quest Technology International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPC-1301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2229-NPC-1301-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 1' Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
797 In Stock |
|
$1.1800 | Buy Now |
DISTI #
70665379
|
RS | 1 FT CAT5E SNAGLESS/MOLDED PATCH CORD, RED | Quest Technology International Inc. NPC-1301 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0900 / $1.1800 | RFQ |
|
Onlinecomponents.com | Cable Assembly UTP 0.304m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL RoHS: Compliant |
18 In Stock |
|
$1.0900 / $2.2300 | Buy Now |
|
Master Electronics | Cable Assembly UTP 0.304m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL RoHS: Compliant |
18 In Stock |
|
$1.0900 / $2.2300 | Buy Now |
DISTI #
10138001
|
TestEquity LLC | Quest Technology NPC-1301 Patch Cord, CAT5E, UTP, 350Mhz, Snagless, Molded, 1 Ft, Red | 0 |
|
$1.6800 | Buy Now |