Part Details for NPC-1502 by Quest Technology International Inc
Overview of NPC-1502 by Quest Technology International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPC-1502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2229-NPC-1502-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 2' Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
209 In Stock |
|
$1.4500 | Buy Now |
DISTI #
70420434
|
RS | 2 FT CAT-5E SNAGLESS/ MOLDED PATCH CORD, YELLOW | Quest Technology International Inc. NPC-1502 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6800 / $1.8700 | RFQ |
|
Onlinecomponents.com | Cable Assembly Cat 5e Patch 0.609m Telephone/Telecom F | 0 |
|
$1.3400 / $1.3800 | Buy Now |
DISTI #
10138020
|
TestEquity LLC | Quest Technology NPC-1502 Patch Cord, CAT5E, UTP, 350Mhz, Snagless, Molded, 2 Ft, Yellow | 0 |
|
$2.0600 | Buy Now |