Part Details for NPC-410-015D-1-L by Amphenol Corporation
Overview of NPC-410-015D-1-L by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9015DM/B | Rochester Electronics LLC | Replacement for National Semiconductor part number 9015DMQB. Buy from authorized manufacturer Rochester Electronics. | |
9015DC | Rochester Electronics LLC | 9015 - Gate | |
5V50015DCG8 | Renesas Electronics Corporation | Low EMI Clock Generator |
Price & Stock for NPC-410-015D-1-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPC-410-015D-1-L
|
Avnet Americas | Pressure Sensor 0.105V to 0.155V 0psi to 15psi Differential 8-Pin CDIP - Trays (Alt: NPC-410-015D-1-L) RoHS: Not Compliant Min Qty: 37 Package Multiple: 37 Container: Tray | 0 |
|
$30.4280 | Buy Now |
DISTI #
527-NPC-410-015D-1-L
|
Mouser Electronics | Board Mount Pressure Sensors 15 PSID DIFFERENTIAL RoHS: Compliant | 9 |
|
$33.6000 / $49.2700 | Buy Now |
DISTI #
NPC-410-015D-1-L
|
Avnet Abacus | (Alt: NPC-410-015D-1-L) RoHS: Compliant Min Qty: 37 Package Multiple: 37 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |