Part Details for NPC-410-030D-3-S by Amphenol Corporation
Overview of NPC-410-030D-3-S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1003S030-DB | Renesas Electronics Corporation | ADC1003S030 demo board | |
ADC0804S030-DB | Renesas Electronics Corporation | ADC0804S030 demo board | |
ISL80030DEMO1Z | Renesas Electronics Corporation | Sync Buck Converter Demo Board with 2.7V to 5.5V Vin Range and a 1.8V 3A Output |
Price & Stock for NPC-410-030D-3-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPC-410-030D-3-S
|
Avnet Americas | Pressure Sensor 0.105V to 0.155V 0psi to 30psi Differential 8-Pin CDIP - Trays (Alt: NPC-410-030D-3-S) RoHS: Not Compliant Min Qty: 37 Package Multiple: 37 Container: Tray | 0 |
|
$30.4280 | Buy Now |
DISTI #
527-NPC-410-030D-3-S
|
Mouser Electronics | Board Mount Pressure Sensors 30 PSID DIFFERENTIAL RoHS: Compliant | 0 |
|
$36.6900 | Order Now |
DISTI #
NPC-410-030D-3-S
|
Avnet Abacus | (Alt: NPC-410-030D-3-S) RoHS: Compliant Min Qty: 37 Package Multiple: 37 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |