There are no models available for this part yet.
Overview of NPC-410-050G-1-N by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NPC-410-050G-1-N by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NPC-410-050G-1-N
|
Avnet Americas | Pressure Sensor 0.105V to 0.155V 0psi to 50psi Gauge 8-Pin CDIP - Trays (Alt: NPC-410-050G-1-N) RoHS: Not Compliant Min Qty: 37 Package Multiple: 37 Container: Tray | 0 |
|
$30.4280 | Buy Now | |
DISTI #
527-NPC-410-050G-1-N
|
Mouser Electronics | Board Mount Pressure Sensors 50 PSIG GAUGE RoHS: Compliant | 0 |
|
$36.6900 | Order Now | |
DISTI #
NPC-410-050G-1-N
|
Avnet Abacus | (Alt: NPC-410-050G-1-N) RoHS: Compliant Min Qty: 37 Package Multiple: 37 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |