Part Details for NPDFT-1-BN-L-T4 by ITT Interconnect Solutions
Overview of NPDFT-1-BN-L-T4 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPDFT-1-BN-L-T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W4357
|
Newark | Panel Drain, Line 1, Brown, 400A, Product Range:Powerlock Series, Gender:Receptacle, Voltage Rating:1Kvac, Current Rating:400A, Connector Mounting:Panel Mount, Contact Termination Type:Crimp/Solder, Contact Termination:Stud/Rohs Compliant: Yes |Itt Cannon NPDFT-1-BN-L-T4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$57.7300 / $71.6200 | Buy Now |
DISTI #
2266-NPDFT-1-BN-L-T4-ND
|
DigiKey | CONN PNL DRAIN 1P SILV THREADED Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$158.5400 | Buy Now |
DISTI #
NPDFT-1-BN-L-T4
|
Avnet Americas | Conn Power F 1 POS ST Panel Mount 1 Terminal 1 Port - Bulk (Alt: NPDFT-1-BN-L-T4) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$131.7250 / $289.6545 | Buy Now |
DISTI #
ITTNPDFT-1-BN-L-T4
|
Heilind Electronics | PANEL DRAIN BROWN 400A AN0264111 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Circular F 1 POS ST Panel Mount 1 Terminal 1 Port RoHS: Compliant |
1 Partner Stock |
|
$171.3900 / $231.5700 | Buy Now |
DISTI #
NPDFT-1-BN-L-T4
|
Avnet Americas | Conn Power F 1 POS ST Panel Mount 1 Terminal 1 Port - Bulk (Alt: NPDFT-1-BN-L-T4) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$131.7250 / $289.6545 | Buy Now |
DISTI #
NPDFT-1-BN-L-T4
|
Avnet Americas | Conn Power F 1 POS ST Panel Mount 1 Terminal 1 Port - Bulk (Alt: NPDFT-1-BN-L-T4) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$131.7250 / $289.6545 | Buy Now |
DISTI #
ITTNPDFT-1-BN-L-T4
|
Interstate Connecting Components | PANEL DRAIN BROWN 400A AN0264111 | 0 |
|
Buy Now | |
DISTI #
AN0264111
|
Avnet Abacus | Conn Power F 1 POS ST Panel Mount 1 Terminal 1 Port (Alt: AN0264111) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2211281
|
element14 Asia-Pacific | PANEL DRAIN, LINE 1, BROWN, 400A RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$54.8398 / $57.7517 | Buy Now |
Part Details for NPDFT-1-BN-L-T4
NPDFT-1-BN-L-T4 CAD Models
NPDFT-1-BN-L-T4 Part Data Attributes
|
NPDFT-1-BN-L-T4
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
NPDFT-1-BN-L-T4
ITT Interconnect Solutions
CONN PANEL DRAIN THREADED 1POS
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 3.8 inch | |
Body Diameter | 1.84 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE;UL;VDE | |
Termination Type | SCREW | |
Total Number of Contacts | 1 |