Datasheets
NPDS5911 by:

Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET

Part Details for NPDS5911 by National Semiconductor Corporation

Overview of NPDS5911 by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Renewable Energy

Part Details for NPDS5911

NPDS5911 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NPDS5911 Part Data Attributes

NPDS5911 National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
NPDS5911 National Semiconductor Corporation Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code compliant
ECCN Code EAR99
Configuration SEPARATE, 2 ELEMENTS
FET Technology JUNCTION
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Number of Elements 2
Number of Terminals 8
Operating Mode DEPLETION MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 0.25 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON

NPDS5911 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NPDS5911 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NPDS5911 by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of NPDS5911 would you like to use for your alert(s)?
  • Please alert me when NPDS5911 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NPDS5911 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NPDS5911 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NPDS5911 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NPDS5911.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NPDS5911 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: