Part Details for NPH-8-007DH by Amphenol Novasensor
Overview of NPH-8-007DH by Amphenol Novasensor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPH-8-007DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-1502-ND
|
DigiKey | SENSOR 1.02PSID 0.19" .075V TO8 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
45 In Stock |
|
$79.9875 / $126.6600 | Buy Now |
|
Onlinecomponents.com | Pressure Sensor - Differential - -7 to 7 kPa - Unamplified output, compensated - Wheatstone bridge - 0 mV to 75 mV - 1.5 mA - -40°C to 125°C - TO-8 - Pin (Through hole) - Barbless Port - Male 0.19" (4.83mm) tube, dual RoHS: Compliant |
13 In Stock |
|
$78.8500 / $94.0300 | Buy Now |
|
Master Electronics | Pressure Sensor - Differential - -7 to 7 kPa - Unamplified output, compensated - Wheatstone bridge - 0 mV to 75 mV - 1.5 mA - -40°C to 125°C - TO-8 - Pin (Through hole) - Barbless Port - Male 0.19" (4.83mm) tube, dual RoHS: Compliant |
13 In Stock |
|
$78.8500 / $94.0300 | Buy Now |