Part Details for NPH-8-007GH by Amphenol Aerospace
Overview of NPH-8-007GH by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPH-8-007GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ2365
|
Newark | Gauge, 0Psi Min, 1Psi Max, 2%, 50-150Mv, Cylindrical, Through Hole Mount |Amphenol Aerospace NPH-8-007GH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.5800 / $124.0100 | Buy Now |
|
Onlinecomponents.com | Pressure Sensor - 1.02PSI (7kPa) - Vented Gauge - Male 0.19" (4.83mm) Tube Port Size - 0 to 75 mV Output - TO-233AA, TO-8-3 Metal Can. RoHS: Compliant |
31 Partner Stock |
|
$96.6200 | Buy Now |
|
Master Electronics | Pressure Sensor - 1.02PSI (7kPa) - Vented Gauge - Male 0.19" (4.83mm) Tube Port Size - 0 to 75 mV Output - TO-233AA, TO-8-3 Metal Can. RoHS: Compliant |
31 Partner Stock |
|
$96.6200 | Buy Now |