Part Details for NPH-8-030GH by Amphenol Corporation
Overview of NPH-8-030GH by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPH-8-030GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59P7069
|
Avnet Americas | Pressure Sensor 0.075V to 0.125V 0kPa to 30kPa Gauge 6-Pin TO-8 - Bulk (Alt: 59P7069) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 45 Partner Stock |
|
$108.3800 / $112.9700 | Buy Now |
DISTI #
NPH-8-030GH
|
Avnet Americas | Pressure Sensor 0.075V to 0.125V 0kPa to 30kPa Gauge 6-Pin TO-8 - Trays (Alt: NPH-8-030GH) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Container: Tray | 0 |
|
$74.4766 | Buy Now |
DISTI #
527-NPH-8-030GH
|
Mouser Electronics | Board Mount Pressure Sensors 30 kPa Hybrid Gauge RoHS: Not Compliant | 13 |
|
$78.0300 / $81.5400 | Buy Now |
DISTI #
NPH-8-030GH
|
Avnet Abacus | (Alt: NPH-8-030GH) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |