There are no models available for this part yet.
Overview of NPH-8-100AH by Amphenol Novasensor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL54100AHDMI-EVALZ | Renesas Electronics Corporation | Transition Minimized Differential Signaling (TMDS) Regenerator Evaluation Kits | |
62684-502100AHLF | Amphenol Communications Solutions | 0.50mm Flex Connector, OPU Series, 50 Position , Side Entry, Upper Side Contact, Surface Mount, ZIF, Halogen free | |
62684-501100AHLF | Amphenol Communications Solutions | 0.50mm Flex Connector, OPU Series, 50 Position , Side Entry, Lower Side Contact, Surface Mount, ZIF, Halogen free |
Price & Stock for NPH-8-100AH by Amphenol Novasensor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
235-1503-ND
|
DigiKey | SENSOR 15PSIA 0.19" 0.1V TO8 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
29 In Stock |
|
$79.9875 / $126.6600 | Buy Now | |
Onlinecomponents.com | Pressure Sensor - Absolute - 0 to 100 kPa - Unamplified output, compensated - Wheatstone bridge - 0 mV to 100 mV - 1.5 mA - -40°C to 125°C - TO-8 - Pin (Through hole) - Barbless Port - Male 0.19" (4.83mm) tube RoHS: Compliant |
45 In Stock |
|
$78.8500 / $94.0100 | Buy Now | ||
Master Electronics | Pressure Sensor - Absolute - 0 to 100 kPa - Unamplified output, compensated - Wheatstone bridge - 0 mV to 100 mV - 1.5 mA - -40°C to 125°C - TO-8 - Pin (Through hole) - Barbless Port - Male 0.19" (4.83mm) tube RoHS: Compliant |
45 In Stock |
|
$78.8500 / $94.0100 | Buy Now |