Part Details for NPH-8-200AH by Amphenol Novasensor
Overview of NPH-8-200AH by Amphenol Novasensor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9220-0AHGI8 | Renesas Electronics Corporation | WPC 1.2.1 Compliant, 15W, Single-Chip Solution Wireless Power Receiver |
Price & Stock for NPH-8-200AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-1653-ND
|
DigiKey | SENSOR 29.01PSIA 0.19" 0.1V TO8 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
418 In Stock |
|
$53.1284 / $75.0300 | Buy Now |
|
Onlinecomponents.com | Pressure Sensor - Absolute - 0 to 200 kPa - Unamplified output, compensated - Wheatstone bridge - 0 mV to 100 mV - 1.5 mA - -40°C to 125°C - TO-8 - Pin (Through hole) - Barbless Port - Male 0.19" (4.83mm) tube RoHS: Compliant |
45 In Stock |
|
$58.7600 / $66.6100 | Buy Now |
|
Master Electronics | Pressure Sensor - Absolute - 0 to 200 kPa - Unamplified output, compensated - Wheatstone bridge - 0 mV to 100 mV - 1.5 mA - -40°C to 125°C - TO-8 - Pin (Through hole) - Barbless Port - Male 0.19" (4.83mm) tube RoHS: Compliant |
45 In Stock |
|
$58.7600 / $66.6100 | Buy Now |