Part Details for NPH-8-200GH by Amphenol Novasensor
Overview of NPH-8-200GH by Amphenol Novasensor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPH-8-200GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-1655-ND
|
DigiKey | SENSOR 29.01PSIG 0.19" 0.1V TO8 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
48 In Stock |
|
$79.9875 / $126.6600 | Buy Now |
|
Onlinecomponents.com | Pressure Sensor - Vented Gauge - 0 to 200 kPa - Unamplified output, compensated - Wheatstone bridge - 0 mV to 100 mV - 1.5 mA - -40°C to 125°C - TO-8 - Pin (Through hole) - Barbless Port - Male 0.19" (4.83mm) tube RoHS: Compliant |
15 In Stock |
|
$78.8500 / $94.0300 | Buy Now |
|
Master Electronics | Pressure Sensor - Vented Gauge - 0 to 200 kPa - Unamplified output, compensated - Wheatstone bridge - 0 mV to 100 mV - 1.5 mA - -40°C to 125°C - TO-8 - Pin (Through hole) - Barbless Port - Male 0.19" (4.83mm) tube RoHS: Compliant |
15 In Stock |
|
$78.8500 / $94.0300 | Buy Now |