Part Details for NPH-8-700GH by Amphenol Corporation
Overview of NPH-8-700GH by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPH-8-700GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPH-8-700GH
|
Avnet Americas | Pressure sensor, TO-8 package - Trays (Alt: NPH-8-700GH) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$87.4366 | Buy Now |
DISTI #
527-NPH-8-700GH
|
Mouser Electronics | Board Mount Pressure Sensors 700 kPa Hybrid Gauge RoHS: Not Compliant | 299 |
|
$91.4100 / $100.9200 | Buy Now |
DISTI #
82021793
|
Verical | Pressure Sensor 0psi to 700psi Gage 6-Pin TO-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2425 | Americas - 17 |
|
$95.2528 / $128.3600 | Buy Now |
DISTI #
NPH8700GH
|
TTI | Board Mount Pressure Sensors PRESS SEN T08 PKG,GAU,700PSI RoHS: Compliant pbFree: Pb-Free Min Qty: 45 Package Multiple: 45 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
Velocity Electronics | Our Stock | 39 |
|
RFQ | |
DISTI #
NPH-8-700GH
|
Avnet Abacus | Pressure sensor, TO-8 package (Alt: NPH-8-700GH) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |