Part Details for NPI-15A-5K0AV by Amphenol Corporation
Overview of NPI-15A-5K0AV by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPI-15A-5K0AV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPI-15A-5K0AV
|
Avnet Americas | Pressure Sensor 0.099V to 0.101V 0psi to 5000psi Absolute - Trays (Alt: NPI-15A-5K0AV) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Container: Tray | 0 |
|
$40.2889 / $76.5889 | Buy Now |
DISTI #
527-NPI-15A-5K0AV
|
Mouser Electronics | Industrial Pressure Sensors 5000 PSIA/S RoHS: Compliant | 0 |
|
$81.3100 | Order Now |
DISTI #
NPI-15A-5K0AV
|
Avnet Abacus | (Alt: NPI-15A-5K0AV) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |