Part Details for NPI-19A-030GV by Amphenol Advanced Sensors
Overview of NPI-19A-030GV by Amphenol Advanced Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJL5014DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 19A 400Mohm To-3P | |
RJK5014DPP-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 19A 390Mohm To-220Fp | |
RJL6015DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 19A 410Mohm To-3P |
Price & Stock for NPI-19A-030GV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T3316
|
Newark | Trays |Amphenol Advanced Sensors NPI-19A-030GV RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.7300 / $63.2400 | Buy Now |
DISTI #
71675363
|
RS | NPI Stainless Steel Package Series (Constant Voltage 10V), No Port, 30 PSIG | Amphenol Advanced Sensors NPI-19A-030GV RoHS: Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$89.5600 | RFQ |
DISTI #
AASNPI-19A-030GV
|
Heilind Electronics | 30 PSIG | Americas - 0 in Stock |
|
Buy Now |