Part Details for NPI-19A-031GH (1.5 MA) by Amphenol Novasensor
Overview of NPI-19A-031GH (1.5 MA) by Amphenol Novasensor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJL5014DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 19A 400Mohm To-3P | |
RJK5014DPP-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 19A 390Mohm To-220Fp | |
RJL6015DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 19A 410Mohm To-3P |
Price & Stock for NPI-19A-031GH (1.5 MA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-1666-ND
|
DigiKey | SENSOR 5PSIG .125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
44 In Stock |
|
$30.2880 / $37.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.6600 / $110.0900 | Buy Now |