Part Details for NPI-19A-100A2 by Amphenol Novasensor
Overview of NPI-19A-100A2 by Amphenol Novasensor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPI-19A-100A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pressure Sensor - 100 PSI - Absolute - 3.3VDC - I2C Interface - 14-bit - SS Stainless Steel - No Port - -40° to 125°C RoHS: Compliant | 0 |
|
$60.6100 / $119.9000 | Buy Now |