There are no models available for this part yet.
Overview of NPI-19A-101GH by Amphenol Advanced Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJL5014DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 19A 400Mohm To-3P | |
RJK5014DPP-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 19A 390Mohm To-220Fp | |
RJL6015DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 19A 410Mohm To-3P |
Price & Stock for NPI-19A-101GH by Amphenol Advanced Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66W2624
|
Newark | Pressure Sensor, Gauge, 100Kpa, Operating Pressure Max:100Kpa, Sensor Output Type:Voltage, Pressure Measurement Type:Gauge, Voltage Rating:-, Port Style:O-Ring Seal, Supply Current:1Ma, Product Range:Novasensor Npi-19 Series Rohs Compliant: Yes |Amphenol Advanced Sensors NPI-19A-101GH RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.2500 | Buy Now | |
DISTI #
71675314
|
RS | NPI Stainless Steel Package Series (Constant Current 1 mA ), No Port, 15 PSIG | Amphenol Advanced Sensors NPI-19A-101GH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$61.4300 | Buy Now | |
DISTI #
AASNPI-19A-101GH
|
Heilind Electronics | 15 PSIG | Americas - 0 in Stock |
|
$60.4615 / $70.5782 | Buy Now |