Part Details for NPI-19B-101AH by Amphenol Advanced Sensors
Overview of NPI-19B-101AH by Amphenol Advanced Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6101AHMS8#PBF | Analog Devices | Hi V, Hi-Side C Sense Amp in S | |
LTC6101AHMS8#TRPBF | Analog Devices | Hi V, Hi-Side C Sense Amp in S | |
LTC6101AHS5#TRPBF | Analog Devices | Hi V, Hi-Side C Sense Amp in S |
Price & Stock for NPI-19B-101AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T3336
|
Newark | Trays |Amphenol Advanced Sensors NPI-19B-101AH RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.2400 / $69.1800 | Buy Now |
DISTI #
71675332
|
RS | NPI Stainless Steel Package Series (Constant Current 1 mA ), 1/2-20 UNF Port, 1 | Amphenol Advanced Sensors NPI-19B-101AH RoHS: Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$97.9800 | RFQ |
DISTI #
AASNPI-19B-101AH
|
Heilind Electronics | 15 PSIA | Americas - 0 in Stock |
|
Buy Now |