Part Details for NPI-19B-172GH by Amphenol Advanced Sensors
Overview of NPI-19B-172GH by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPI-19B-172GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ6518
|
Newark | Pressure Sensor, 1700Kpa, Gauge, Voltage Rohs Compliant: Yes |Amphenol Advanced Sensors NPI-19B-172GH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$71.1800 / $90.9600 | Buy Now |
DISTI #
21T9260
|
Newark | Pressure Sensor, 1700Kpa, Operating Pressure Max:1700Kpa, Sensor Output Type:Voltage, Pressure Measurement Type:Gauge, Voltage Rating:10V, Port Style:Unf, Supply Current:1.5Ma, Product Range:Npi-19 Series, External Depth:13.58Mm Rohs Compliant: Yes |Amphenol Advanced Sensors NPI-19B-172GH RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.3600 | Buy Now |
DISTI #
70237982
|
RS | Pressure Sensor, 1700 kPa, Gauge, Constant Current | Amphenol Advanced Sensors NPI-19B-172GH RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$76.0100 / $78.3700 | RFQ |
DISTI #
AASNPI-19B-172GH
|
Heilind Electronics | 250 PSIG | Americas - 0 in Stock |
|
Buy Now |