Part Details for NPI-19H-201GH by Amphenol Corporation
Overview of NPI-19H-201GH by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPI-19H-201GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPI-19H-201GH
|
Avnet Americas | Pressure Sensor 0.07V to 0.13V 0kPa to 200kPa Gauge - Trays (Alt: NPI-19H-201GH) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Container: Tray | 0 |
|
$62.0959 | Buy Now |
DISTI #
527-NPI-19H-201GH
|
Mouser Electronics | Industrial Pressure Sensors 30 PSIG/A RoHS: Compliant | 7 |
|
$81.6400 / $102.1600 | Buy Now |
DISTI #
NPI-19H-201GH
|
Avnet Abacus | (Alt: NPI-19H-201GH) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |