-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor, Absolute,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPI-19J-030A2
|
Avnet Americas | Pressure Sensor Module Absolute 207kPa Thread Mount - Trays (Alt: NPI-19J-030A2) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$49.1238 / $76.2377 | Buy Now |
DISTI #
70AJ5185
|
Avnet Americas | Pressure Sensor Module Absolute 207kPa Thread Mount - Bulk (Alt: 70AJ5185) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 95 Partner Stock |
|
$71.1600 / $90.5500 | Buy Now |
DISTI #
527-NPI-19J-030A2
|
Mouser Electronics | Industrial Pressure Sensors PRESS SEN MEDIA ISO 30 PSI RoHS: Compliant | 20 |
|
$72.0300 / $93.2100 | Buy Now |
DISTI #
NPI19J030A2
|
TTI | Industrial Pressure Sensors PRESS SEN MEDIA ISO 30 PSI RoHS: Compliant pbFree: Pb-Free Min Qty: 45 Package Multiple: 45 Container: Bulk | Americas - 0 |
|
$71.3100 | Buy Now |
DISTI #
NPI-19J-030A2
|
Avnet Americas | Pressure Sensor Module Absolute 207kPa Thread Mount - Trays (Alt: NPI-19J-030A2) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$49.1238 / $76.2377 | Buy Now |
DISTI #
70AJ5185
|
Avnet Americas | Pressure Sensor Module Absolute 207kPa Thread Mount - Bulk (Alt: 70AJ5185) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 95 Partner Stock |
|
$71.1600 / $90.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NPI-19J-030A2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
NPI-19J-030A2
Amphenol Corporation
Peizoresistive Sensor, Absolute,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Linearity (%) | 0.25 % | |
Number of Bits | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | DIGITAL OUTPUT | |
Port Type | 1/8-27NPT | |
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Termination Type | CABLE |