Part Details for NPI-19J-050A2 by Amphenol Novasensor
Overview of NPI-19J-050A2 by Amphenol Novasensor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1050A-221 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free | |
SLR1050A-221KE | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free | |
SLR1050A-221KEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for NPI-19J-050A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pressure Sensor - 50 PSI - Absolute - 3.3VDC - I2C Interface - 14-bit - SS Stainless Steel - 1/8-27 NPT - -40° to 125°C RoHS: Compliant |
5 In Stock |
|
$60.6100 / $70.6100 | Buy Now |
|
Master Electronics | Pressure Sensor - 50 PSI - Absolute - 3.3VDC - I2C Interface - 14-bit - SS Stainless Steel - 1/8-27 NPT - -40° to 125°C RoHS: Compliant |
5 In Stock |
|
$60.6100 / $70.6100 | Buy Now |