There are no models available for this part yet.
Overview of NPI104C560KTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NPI104C560KTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NPI104C560KTRF
|
Avnet Americas | Power Inductor (SMD), 56 uH, ± 10%, 1.01 A, Unshielded, 1.01 A, 10mm x 9mm x 4mm - Tape and Reel (Alt: NPI104C560KTRF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2164 / $0.2535 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2140 | Buy Now | ||
DISTI #
NPI104C560KTRF
|
Avnet Abacus | Power Inductor (SMD), 56 uH, � 10%, 1.01 A, Unshielded, 1.01 A, 10mm x 9mm x 4mm - Tape and Reel (Alt: NPI104C560KTRF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for NPI104C560KTRF by NIC Components Corp
Part Data Attributes for NPI104C560KTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
3935
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
16 Weeks
|
Case/Size Code
|
3935
|
Construction
|
Rectangular
|
DC Resistance
|
0.199 Ω
|
Inductance-Nom (L)
|
56 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
4 mm
|
Package Length
|
10 mm
|
Package Style
|
SMT
|
Package Width
|
9 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
1.01 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
10%
|
Alternate Parts for NPI104C560KTRF
This table gives cross-reference parts and alternative options found for NPI104C560KTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPI104C560KTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS1004CDSU560KT | General Purpose Inductor, 56uH, 10%, 1 Element, SMD, CHIP, 3935 | King Core Electronics Inc | NPI104C560KTRF vs BS1004CDSU560KT |
BPSD00100940560K00 | General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, SMD, 3935, CHIP | Chilisin Electronics Corp | NPI104C560KTRF vs BPSD00100940560K00 |