Part Details for NPI75C331KTRF by NIC Components Corp
Overview of NPI75C331KTRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NPI75C331KTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPI75C331KTRF
|
Avnet Americas | Power Inductor (SMD), 330 uH, ± 10%, 400 mA, Unshielded, 400 mA, 7.8mm x 7mm x 5mm - Tape and Reel (Alt: NPI75C331KTRF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1565 / $0.1750 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1480 | Buy Now |
DISTI #
NPI75C331KTRF
|
Avnet Americas | Power Inductor (SMD), 330 uH, ± 10%, 400 mA, Unshielded, 400 mA, 7.8mm x 7mm x 5mm - Tape and Reel (Alt: NPI75C331KTRF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1565 / $0.1750 | Buy Now |
DISTI #
NPI75C331KTRF
|
Avnet Abacus | Power Inductor (SMD), 330 uH, � 10%, 400 mA, Unshielded, 400 mA, 7.8mm x 7mm x 5mm - Tape and Reel (Alt: NPI75C331KTRF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NPI75C331KTRF
NPI75C331KTRF CAD Models
NPI75C331KTRF Part Data Attributes:
|
NPI75C331KTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPI75C331KTRF
NIC Components Corp
General Purpose Inductor, 330uH, 10%, 1 Element, SMD, 3128, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 3128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3128 | |
Construction | Rectangular | |
DC Resistance | 1.26 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for NPI75C331KTRF
This table gives cross-reference parts and alternative options found for NPI75C331KTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPI75C331KTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPSD00080750331K00 | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 3128, CHIP | Chilisin Electronics Corp | NPI75C331KTRF vs BPSD00080750331K00 |