Filter Your Search
1 - 1 of 1 results
|
NPI75C331KTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 1.26 Ω | 10 % | YES | 1 kHz | 400 mA | 3128 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 5 mm | 7.8 mm | 7 mm | NIC COMPONENTS CORP | 3128 | compliant | EAR99 | 8504.50.80.00 |