Part Details for NPLE1201C152MJTM by Bolymin Inc
Overview of NPLE1201C152MJTM by Bolymin Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPLE1201C152MJTM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 16V 1500uF 20% PluginD10xL12mm Solid Capacitors ROHS | 47 |
|
$0.2449 / $0.2568 | Buy Now |